
High-temperature, stranded hook-up wire featuring a 30AWG conductor made of silver-coated copper. Insulated with PTFE for a 0.032-inch diameter and 0.01-inch thickness, this wire offers a 600V voltage rating and operates from -60°C to 200°C. The green PTFE jacket ensures durability, meeting UL VW-1 flammability standards and RoHS compliance. Supplied on a 100-foot spool, this lead-free wire is suitable for demanding applications.
Alpha Wire 5851GR005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper, Silver |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.032inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Outside Diameter | 0.813mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5851 |
| Stranding | 7 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5851GR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
