
Stranded hook-up wire featuring a silver-plated copper conductor, 30 AWG gauge, and PTFE insulation. Rated for 600V, this wire operates across a wide temperature range from -60°C to 200°C. It boasts a 4A current rating and a 0.032-inch insulation diameter, with an overall outside diameter of 0.813mm. The orange PTFE jacket ensures durability and compliance with UL standards. Supplied on a 1000-foot spool, this RoHS compliant wire is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | 600 |
| Color | Orange |
| Conductor Material | Copper, Silver |
| Current Rating | 4A |
| Insulation Diameter | 0.032inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Number of Cores | 1 |
| Outside Diameter | 0.813mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5851 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
