
30AWG hook-up wire featuring a 7x38 stranding configuration for flexibility. Conductors are silver-plated copper, insulated with PTFE to a 0.01-inch thickness, resulting in an insulation diameter of 0.032 inches and an outside diameter of 0.813mm. This wire is rated for 600V and operates across a temperature range of -60°C to 200°C. The orange PTFE jacket is UL approved and supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 5851OR005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5851OR005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Orange |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.032inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Outside Diameter | 0.813mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5851 |
| Stranding | 7 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5851OR005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.