
High-temperature hook-up wire featuring 28AWG solid conductor construction with 7/36 stranding. PTFE insulation provides a 0.035-inch insulation diameter and 0.01-inch insulation thickness, rated for 600V. Conductors are silver-plated copper, supporting a maximum operating temperature of 200°C and a minimum of -60°C. This RoHS compliant wire is supplied on a 100-foot spool in orange.
Alpha Wire 5852OR005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Orange |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.035inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Outside Diameter | 0.889mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5852 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5852OR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.