
28AWG stranded hook-up wire featuring silver-plated copper conductors and PTFE insulation and jacket. Rated for 600V, this wire operates from -60°C to 200°C and meets UL VW-1 flammability standards. Supplied on a 100-foot spool, it is RoHS compliant.
Sign in to ask questions about the Alpha Wire 5852RD005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5852RD005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper, Silver |
| Flammability Rating | UL VW-1 |
| Insulation Material | PTFE |
| Jacket Material | PTFE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Outside Diameter | 0.91mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5852RD005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
