28AWG hook-up wire featuring a 7/36 stranded silver-coated copper conductor. PTFE insulation and jacket provide a 0.035-inch insulation diameter and 0.01-inch insulation thickness, resulting in a 0.91mm outside diameter. Rated for 600V, this wire operates from -60°C to 200°C and is UL approved and RoHS compliant. Supplied on a 1000-foot spool.
Alpha Wire 5852SL001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.035inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 0.91mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5852 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.6lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5852SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.