
High-temperature hook-up wire featuring a 28AWG stranded copper conductor, silver-plated for enhanced conductivity. Insulated with PTFE to a 0.01-inch thickness, providing a 0.035-inch insulation diameter and a 0.91mm outside diameter. Rated for 600V, this wire operates reliably between -60°C and 200°C. The yellow jacket is also PTFE, and the 100-foot spool is RoHS compliant.
Alpha Wire 5852YL005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Yellow |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.035inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Outside Diameter | 0.91mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5852 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5852YL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
