
This 26AWG hook-up wire features a copper/silver conductor and PTFE insulation, with a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. It is available in a 100ft length and is compliant with RoHS regulations. The wire is part of the MIL-W-16878/4 Type E, 5853/19 series and is not Reach SVHC compliant. The wire has a diameter of 0.99mm and a weight of 1lb.
Alpha Wire 5853/19RD005 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.039inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | TFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 0.99mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5853/19 |
| Stranding | 19 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5853/19RD005 to view detailed technical specifications.
No datasheet is available for this part.