This wire features a conductor material of copper and silver, with a current rating of 1.6A and a voltage rating of 600V. The insulation material is TFE, with a thickness of 0.25mm. The wire is available in a length of 30m and has a wire/cable gauge of 26AWG. It can operate within a temperature range of -60°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper, Silver |
| Current Rating | 1.6A |
| Insulation Material | TFE |
| Insulation Thickness | 0.25mm |
| Length | 30m |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Number of Strands | 7 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |