
Hook-up Wire 1Conductors 26AWG 30.5m 1.02mm Silver Plated Copper Orange 600V
Alpha Wire 5853-ORANGE-100 technical specifications.
| Color | Orange |
| Conductor Material | Copper, Silver |
| Jacket Material | Tetrafluoroethylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.02mm |
| RoHS | Compliant |
No datasheet is available for this part.