
High-temperature hook-up wire, 26AWG, features a 7/34 stranded silver-coated copper conductor and PTFE insulation. Rated for 600V, this black wire operates from -60°C to 200°C and has an insulation diameter of 0.039 inches. The PTFE jacket provides durability, with an overall outside diameter of 1.016mm. This RoHS compliant wire is supplied on a 1000-foot spool.
Alpha Wire 5853BK001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.039inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Outside Diameter | 1.016mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5853 |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5853BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.