
High-performance hook-up wire featuring a 26AWG stranded copper conductor with silver plating, insulated with PTFE for a 0.039-inch insulation diameter and 0.01-inch insulation thickness. This white wire offers a 600V voltage rating, suitable for applications up to 200°C and down to -60°C. The 1000-foot spool is RoHS compliant and meets MIL-W-16878/4 Type E specifications.
Alpha Wire 5853WH001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.039inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Outside Diameter | 1.02mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5853 |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5853WH001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
