
Hook-up wire, 24 AWG, featuring a silver-plated copper conductor with 7 strands of 32 AWG. This wire boasts a PTFE insulation and jacket, offering a wide operating temperature range from -60°C to 200°C and a voltage rating of 600V. With a 3.3A current rating and UL VW-1 flammability, it is suitable for demanding applications. The black, 100-foot spool is RoHS compliant.
Alpha Wire 5854/7 BK005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Current Rating | 3.3A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PTFE |
| Insulation Thickness | 0.25mm |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 1.118mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5854/7 BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.