
Hook-up wire, 24 AWG, featuring a 7-strand silver-coated copper conductor. Rated for 600V, this wire operates from -60°C to 200°C, with PTFE insulation and jacket for enhanced durability. It boasts a 3.3A current rating and meets UL VW-1 flammability standards. Supplied on a 100-foot spool, this RoHS compliant wire is blue in color.
Alpha Wire 5854/7 BL005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Current Rating | 3.3A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PTFE |
| Insulation Thickness | 0.25mm |
| Jacket Material | PTFE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 1.12mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5854/7 BL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
