
Orange, 24AWG stranded hook-up wire featuring a single copper conductor with silver plating. Rated for 600V, this wire boasts a maximum operating temperature of 200°C and a minimum of -60°C. The insulation and jacket are constructed from PTFE, offering a 0.25mm insulation thickness and an overall outside diameter of 1.12mm. It is UL approved and meets UL VW-1 flammability standards, with a current rating of 3.3A. This RoHS compliant cable is supplied on a 100-foot spool.
Alpha Wire 5854/7 OR005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Orange |
| Conductor Material | Copper, Silver |
| Current Rating | 3.3A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PTFE |
| Insulation Thickness | 0.25mm |
| Jacket Material | PTFE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Cores | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.12mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5854/7 OR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
