This 24AWG hook-up wire from Alpha Wire features a voltage rating of 600V and a current rating of 10A. It is available on a 1000ft spool and has a maximum operating temperature of 200°C. The wire is made with a copper and silver conductor material and has a PTFE insulation material with a thickness of 0.01inch. It is also RoHS compliant and meets the requirements of the MIL-W-16878/4 Type E series.
Sign in to ask questions about the Alpha Wire 5854/7SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5854/7SL001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper, Silver |
| Current Rating | 10A |
| Insulation Diameter | 0.044inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | TFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Cores | 1 |
| Outside Diameter | 1.12mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5854/7 |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.8lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5854/7SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.