
22 AWG stranded hook-up wire featuring a silver-coated copper conductor and PTFE insulation. Rated for 600V, this black wire operates from -60°C to 200°C with a 4.8A current rating. It boasts UL approval and UL VW-1 flammability rating, with a 0.25mm insulation thickness and 1.4mm outside diameter. Supplied on a 100-foot spool, it is RoHS compliant.
Sign in to ask questions about the Alpha Wire 5855/7 BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5855/7 BK005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Current Rating | 4.8A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PTFE |
| Insulation Thickness | 0.25mm |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 1.4mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5855/7 BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
