
Blue 22AWG hook-up wire featuring a silver-plated copper conductor stranded 7x30. PTFE insulation and jacket provide a 600V voltage rating and a maximum operating temperature of 200°C, with a minimum of -60°C. This UL-approved wire offers a 4.8A current rating and a 100-foot length on a spool.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 5855/7 BL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Current Rating | 4.8A |
| Insulation Diameter | 0.05inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 1.4mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5855/7 |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5855/7 BL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
