
Hook-up wire featuring 22 AWG solid conductor construction with a 7 x 30 stranding configuration. This wire boasts a silver-plated copper conductor and PTFE insulation, offering a 0.010-inch insulation thickness and 0.055-inch outside diameter. Rated for 600V, it operates across a temperature range of -60°C to 200°C and has a current rating of 4.8A. The orange jacket is also PTFE, and the wire is UL approved and RoHS compliant.
Alpha Wire 5855/7 OR005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Orange |
| Conductor Material | Copper, Silver |
| Current Rating | 4.8A |
| Insulation Diameter | 0.05inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 1.4mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5855/7 |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5855/7 OR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.