
22AWG stranded hook-up wire featuring a red PTFE jacket and insulation. Conductors are silver-plated copper with 7 strands of 30 AWG. Rated for 600V AC/DC, this wire operates from -60°C to 200°C and has a current rating of 4.8A. It meets UL VW-1 flammability standards and is supplied on a 100-foot spool.
Alpha Wire 5855/7 RD005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper, Silver |
| Current Rating | 4.8A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PTFE |
| Insulation Thickness | 0.25mm |
| Jacket Material | PTFE |
| Lead Free | Contains Lead |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 1.4mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5855/7 RD005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
