
Hook-up wire featuring 22 AWG stranded copper conductors, silver-plated for enhanced conductivity. Insulated with PTFE to a thickness of 0.01 inches, providing a 600V voltage rating and a maximum operating temperature of 200°C. This wire operates reliably from -60°C to 200°C, with a current rating of 4.8A. The slate-colored PTFE jacket offers durability and protection, meeting UL approvals and RoHS compliance.
Sign in to ask questions about the Alpha Wire 5855/7 SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5855/7 SL005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper, Silver |
| Current Rating | 4.8A |
| Insulation Diameter | 0.05inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 1.4mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5855/7 |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5855/7 SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
