
22AWG stranded hook-up wire with a white PTFE insulation and jacket. Features a silver-coated copper conductor with 7 strands of 30 AWG. Rated for 600V, with a current rating of 4.8A and a maximum operating temperature of 200°C. Compliant with UL and RoHS standards, this wire is suitable for applications requiring high temperature resistance and durability.
Alpha Wire 5855/7 WH005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | White |
| Conductor Material | Copper, Silver |
| Current Rating | 4.8A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PTFE |
| Insulation Thickness | 0.25mm |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 1.27mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5855/7 WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.