
22AWG hook-up wire featuring a 7/30 stranding configuration for flexibility. Conductors are silver-coated copper, insulated with PTFE for a maximum operating temperature of 200°C and a minimum of -60°C. This wire boasts a 600V voltage rating and a 4.8A current rating, with a 0.25mm insulation thickness and 1.4mm outside diameter. Supplied on a 100-foot spool in yellow, it meets UL approvals and RoHS compliance.
Alpha Wire 5855/7 YL005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Yellow |
| Conductor Material | Copper, Silver |
| Current Rating | 4.8A |
| Insulation Material | PTFE |
| Insulation Thickness | 0.25mm |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 1.4mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5855/7 YL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.