
Hook-up wire, 22AWG, featuring a 7 x 30 stranding configuration. Conductor material is silver-plated copper. Insulation and jacket are PTFE, with an insulation diameter of 0.05 inches and thickness of 0.01 inches. Rated for 600V, this wire operates between -60°C and 200°C. Supplied on a 1000-foot spool in blue, it meets UL and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 5855/7BL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.05inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 1.4mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5855/7 |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5855/7BL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
