22AWG hook-up wire featuring a 7x30 stranding configuration for flexibility. Conductors are silver-plated copper, insulated with PTFE for a 0.01-inch thickness and 0.05-inch insulation diameter. The wire boasts a 600V voltage rating and operates across a wide temperature range from -60°C to 200°C. This UL-approved, RoHS-compliant cable is supplied on a 1000-foot spool in brown.
Alpha Wire 5855/7BR001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Brown |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.05inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 1.4mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5855/7 |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5855/7BR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.