
Hook-up Wire 1Conductors 22AWG 30.5m/305m 1.3mm Silver Plated Copper Black 600V
Alpha Wire 5855 BLK technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Jacket Material | Tetrafluoroethylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.