Hook-up wire featuring 22AWG stranded copper conductors (19x34) with silver plating, insulated and jacketed with PTFE for high-temperature applications up to 200°C. This green wire offers a 600V voltage rating and is supplied on a 1000-foot spool. It meets UL approvals and RoHS compliance, with an insulation diameter of 0.05 inches and an overall outside diameter of 1.3mm.
Alpha Wire 5855GR001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Green |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.05inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Outside Diameter | 1.3mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5855 |
| Stranding | 19 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.7lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5855GR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.