This 20AWG wire features a copper conductor with silver plating, insulated with TFE material to a thickness of 0.25mm. It has a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. The wire is rated for 8.2A and 600V. It is available in a length of 30m.
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper, Silver |
| Current Rating | 8.2A |
| Insulation Material | TFE |
| Insulation Thickness | 0.25mm |
| Length | 30m |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Number of Strands | 19 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |