20AWG hook-up wire featuring a 7x28 stranding configuration. Conductors are silver-plated copper, insulated with PTFE to a 0.01-inch thickness, resulting in an insulation diameter of 0.058 inches. The overall outside diameter is 1.47mm. This wire is rated for 600V and operates within a temperature range of -60°C to 200°C. The blue jacket is also PTFE, and the component is supplied on a 1000-foot spool.
Alpha Wire 5856/7BL001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.058inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 1.47mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5856/7 |
| Stranding | 7 x 28 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 5.5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5856/7BL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.