This 20AWG hook-up wire is designed for high-temperature applications, with a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. It is available on a 100ft spool and is UL approved. The wire features a copper and silver conductor material, a PTFE insulation material, and a PTFE jacket material. It is not Reach SVHC compliant, but is RoHS compliant.
Alpha Wire 5856/7BL005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Insulation Material | PTFE |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Outside Diameter | 1.47mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Stranding | 7 x 28 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5856/7BL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.