
This 600V hook-up wire features 7 x 28 stranding, PTFE insulation, and a 20AWG gauge. It is available on a 100foot spool and meets UL approval. The wire has a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. It is RoHS compliant and packaged in a spool.
Alpha Wire 5856/7GR005 technical specifications.
| Approvals | UL |
| Package/Case | 200 |
| Color | Green |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.058inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Outside Diameter | 1.47mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5856/7 |
| Stranding | 7 x 28 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5856/7GR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.