
Hook-up wire, 20AWG, featuring a 7 x 28 stranding configuration. Conductor material is silver-plated copper. Insulation and jacket are PTFE, with an insulation diameter of 0.058 inches and thickness of 0.01 inches. Rated for 600V, this orange wire operates from -60°C to 200°C. Supplied on a 1000-foot spool, it meets UL and RoHS compliance.
Alpha Wire 5856/7OR001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Orange |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.058inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 1.47mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5856/7 |
| Stranding | 7 x 28 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 5.5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5856/7OR001 to view detailed technical specifications.
No datasheet is available for this part.