
20AWG hook-up wire featuring a 7 x 28 stranding configuration for flexibility. Conductors are silver-plated copper, insulated with PTFE for a 0.058-inch insulation diameter and 0.01-inch insulation thickness. This wire boasts a 600V voltage rating, suitable for AC and DC applications, and operates within a temperature range of -60°C to 200°C. The PTFE jacket ensures durability, and the wire is supplied on a 100-foot spool, meeting UL approvals and RoHS compliance.
Alpha Wire 5856/7WH005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.058inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Outside Diameter | 1.47mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5856/7 |
| Stranding | 7 x 28 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5856/7WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.