
20AWG hook-up wire featuring a 7 x 28 stranding configuration for flexibility. Conductors are silver-plated copper, insulated with PTFE for a 0.058-inch insulation diameter and 0.01-inch insulation thickness. Rated for 600V, this wire operates from -60°C to 200°C and is RoHS compliant. The yellow PTFE jacket provides a 1.47mm outside diameter, supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 5856/7YL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5856/7YL005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Yellow |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.058inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Outside Diameter | 1.47mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5856/7 |
| Stranding | 7 x 28 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5856/7YL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
