
Alpha Wire 5856-BL005 technical specifications.
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Current Rating | 17A |
| Jacket Material | Tetrafluoroethylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 1.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Diameter | 1.5mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5856-BL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.