
High-temperature hook-up wire featuring a 20AWG stranded copper conductor with silver plating. Insulated and jacketed with PTFE for operation between -60°C and 200°C, this violet wire offers a 600V voltage rating and a 17A current capacity. The 1000-foot spool provides a 1.5mm outside diameter and is RoHS compliant.
Alpha Wire 5856-VI001 technical specifications.
| Package/Case | 600 |
| Color | Violet |
| Conductor Material | Copper, Silver |
| Current Rating | 17A |
| Insulation Material | PTFE |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 1.5mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5856 |
| Stranding | 19 x 32 |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 5.5lb |
| Wire/Cable Diameter | 1.5mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5856-VI001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.