
This 600V rated wire features a 20AWG gauge and a yellow PTFE jacket. It has a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. The wire is made of copper and silver conductor material and is available in a single core configuration. It is not Reach SVHC compliant but is RoHS compliant.
Alpha Wire 5856-YL005 technical specifications.
| Package/Case | 600 |
| Color | Yellow |
| Conductor Material | Copper, Silver |
| Current Rating | 17A |
| Jacket Material | PTFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Wire |
| Number of Cores | 1 |
| Outside Diameter | 1.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.
