Hook-up Wire 1Conductors 18AWG 304.8m 1.78mm Silver Plated Copper Black 600V
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Conductor Material | Copper, Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.78mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |