18 AWG stranded hook-up wire featuring a single copper, silver conductor. Rated for 600V, this black PTFE-insulated wire operates from -60°C to 200°C and carries a 24A current rating. UL approved and UL VW-1 flammability rated, it is RoHS compliant and supplied on a 100-foot spool.
Alpha Wire 5857BK005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Current Rating | 24A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PTFE |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Number of Cores | 1 |
| Outside Diameter | 1.78mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Stranding | 19 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5857BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.