
18 AWG hook-up wire featuring a single copper conductor with silver plating, stranded 19x30 configuration. PTFE insulation and jacket provide a 0.01-inch insulation thickness and 0.069-inch insulation diameter, enabling operation from -60°C to 200°C. Rated for 600V AC/DC, this brown wire supports a 24A current rating and is supplied on a 1000-foot spool. RoHS compliant and UL approved.
Alpha Wire 5857BR001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Brown |
| Conductor Material | Copper, Silver |
| Current Rating | 24A |
| Insulation Diameter | 0.069inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Number of Cores | 1 |
| Outside Diameter | 1.78mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5857 |
| Stranding | 19 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 8lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5857BR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
