
This 600V hook-up wire features a 24A current rating and is constructed with 18AWG copper and silver conductors. The wire is insulated with PTFE, a material known for its high temperature resistance, and has a jacket made of the same material. The wire is available on a 1000ft spool and is compliant with RoHS regulations. It has a maximum operating temperature of 200°C and a minimum operating temperature of -60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 5857GR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 600 |
| Color | Green |
| Conductor Material | Copper, Silver |
| Current Rating | 24A |
| Insulation Diameter | 0.069inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Number of Cores | 1 |
| Outside Diameter | 1.78mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5857 |
| Stranding | 19 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 8lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5857GR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
