This 30-meter wire features a 16AWG gauge and 19 strands of copper-silver conductor material, insulated with 0.3mm thick TFE material. It has a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. The wire is rated for 600V and can handle a current of up to 16.4A.
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper, Silver |
| Current Rating | 16.4A |
| Insulation Material | TFE |
| Insulation Thickness | 0.3mm |
| Length | 30m |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Number of Strands | 19 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |