
Hook-up Wire 1Conductors 16AWG 30.5m 1.96mm Silver Plated Copper Green 600V
Alpha Wire 5858-GREEN-100 technical specifications.
| Color | Green |
| Conductor Material | Copper, Silver |
| Jacket Material | Tetrafluoroethylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.96mm |
| RoHS | Compliant |
No datasheet is available for this part.