
16 AWG hook-up wire featuring a single conductor of silver-plated copper with a 19 x 29 stranding. PTFE insulation and jacket provide a maximum operating temperature of 200°C and a minimum of -60°C, with a 0.012-inch insulation thickness and 0.08-inch insulation diameter. Rated for 600V, this RoHS compliant wire is supplied on a 100-foot spool in blue.
Sign in to ask questions about the Alpha Wire 5858BL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5858BL005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.08inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.012inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 1.96mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Stranding | 19 x 29 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.2lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5858BL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
