Red hook-up wire featuring 24AWG stranded copper conductors with silver plating, insulated with PTFE for a maximum operating temperature of 200°C. This wire boasts a 1kV voltage rating, a 0.054-inch insulation diameter, and a 0.014-inch insulation thickness, with an overall outside diameter of 1.32mm. Supplied on a 1000-foot spool, it meets UL approvals and RoHS compliance, operating within a temperature range of -60°C to 200°C.
Sign in to ask questions about the Alpha Wire 5874RD001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5874RD001 technical specifications.
| Approvals | UL |
| Package/Case | 052 |
| Color | Red |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.054inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.014inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 1.32mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/5 Type EE, 5874 |
| Stranding | 19 x 36 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 3.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5874RD001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.