
22AWG hook-up wire featuring a silver-plated copper conductor with 19 strands of 34 AWG. PTFE insulation and jacket provide a 0.06-inch insulation diameter and 0.014-inch insulation thickness, enabling operation from -60°C to 200°C. This wire supports a 1kV voltage rating and is supplied on a 100-foot spool in orange. UL approved and RoHS compliant.
Alpha Wire 5875OR005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Orange |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.06inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.014inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Strands | 19 |
| Outside Diameter | 1.5mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5875 |
| Stranding | 19 x 34 |
| Voltage | 1kV |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5875OR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.