
22AWG stranded hook-up wire featuring a silver-plated copper conductor and PTFE insulation. This white cable offers a 1.5mm outside diameter, 0.06-inch insulation diameter, and 0.014-inch insulation thickness. Rated for 300V, it operates reliably between -60°C and 200°C and meets UL VW-1 flammability standards. The 100-foot spool is lead-free, RoHS compliant, and UL approved.
Alpha Wire 5875WH005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Silver |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.06inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.014inch |
| Jacket Material | PTFE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Strands | 19 |
| Outside Diameter | 1.5mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 5875 |
| Stranding | 19 x 34 |
| Voltage | 1kV |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5875WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.