
Hook-up Wire 20AWG 1000V PTFE 1000ft SPOOL GREEN
Sign in to ask questions about the Alpha Wire 5876GN001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5876GN001 technical specifications.
| Color | Green |
| Insulation Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Mount | Wire |
| Outside Diameter | 1.7mm |
| Series | 5876 |
| Stranding | 19 x 32 |
| Voltage Rating | 1kV |
| Weight | 7lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5876GN001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
