
This 20AWG hook-up wire is manufactured by Alpha Wire and features a yellow color with a PTFE insulation material. The wire has a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. It is available in a 100foot spool quantity and is compliant with RoHS regulations. The wire is rated for a DC voltage of 1kV and has a conductor material of copper and silver.
Sign in to ask questions about the Alpha Wire 5876YL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5876YL005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.068inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.014inch |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 1.7mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/5 Type EE, 5876 |
| Stranding | 19 x 32 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5876YL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
