
18AWG stranded hook-up wire featuring silver-coated copper conductors for enhanced conductivity. Insulated with PTFE for a maximum operating temperature of 200°C and a minimum of -60°C, this wire boasts a 1kV voltage rating and is UL VW-1 flammability rated. The black PTFE jacket provides a 0.079-inch insulation diameter and a 1.98mm outside diameter, supplied on a 100-foot spool. This lead-free, RoHS-compliant wire is suitable for external mounting applications.
Alpha Wire 5877BK005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.079inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.014inch |
| Jacket Material | PTFE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Outside Diameter | 1.98mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/5 Type EE, 5877 |
| Stranding | 19 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 300V |
| Weight | 1.1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5877BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
